XP Power JHM0612S05

Module DC-DC 12VIN 1-OUT 5V 1.2A 6W Medical 24-Pin DIP
$ 31.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM0612S05.

Newark

Datasheet2 pages3 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-96.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJHM0612S15
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP PowerJHM0312S05
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 24-Pin DIP
XP PowerJHM0312S12
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Recom PowerR12-150B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 159; mA. Out: 50
Recom PowerR12-100B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 103; mA. Out: 50
REC7.5 Series 7.5 W 18 V Input 12 V Output Isolated DC/DC-Converter -DIP24

Descriptions

Descriptions of XP Power JHM0612S05 provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 1.2A 6W Medical 24-Pin DIP
Isolated Module DC DC Converter 1 Output 5V 1.2A 10V - 17V Input
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
OCP,OVP,SCP,UVLO 200KHz~1.6MHz 1.2A 5V 1 17V 12V Fixed DIP
XP POWER JHM0612S05 Isolated Board Mount DC/DC Converter, Medical, Fixed, 1 Output, 10 V, 17 V, 6 W, 5 V
DC-DC CONVERTER, MEDICAL APPROVED DC-DC 6 WATTS
5Vdc 1.2A, Medical DC/DC Converter
DC-DC CONVERTER, 5V, 1.2A, 6W; Power Supply Applications:Medical; DC / DC Converter Type:DIP; Input Ratio:1.5:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.2 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 6 / Input Voltage Min. V = 10 / Input Voltage Max. V = 17 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers