Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R12-150B

5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 159; mA. Out: 50
$ 47.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R12-150B.

Electro Sonic

Datasheet6 pages6 years ago

Farnell

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
+6.61%

CAD Models

Download Recom Power R12-150B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerR12-100B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 103; mA. Out: 50
REC7.5 Series 7.5 W 18 V Input 12 V Output Isolated DC/DC-Converter -DIP24
8W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 1600

Descriptions

Descriptions of Recom Power R12-150B provided by its distributors.

5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 159; mA. Out: 50
Module DC-DC 12VIN 1-OUT 92V to 200V 0.05A 5W 12-Pin DIP Tube
RXX-B Series 5 W 95 to 210 V Single Adjustable Output INNOLINE DC/DC Converter
DC/DC CONV, 5W, 150V, 0.05A, DIP; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 150V; Output Current - Output 1: 50mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 159 / Output Current 1 mA = 31 / Adjustable Output Voltage Min. V = 92 / Adjustable Output Voltage Max. V = 200 / Output Type = Adjustable / Rated Power W = 5 / Input Voltage Min. V = 10 / Input Voltage Max. V = 14 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 82 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 1400000 / Length mm = 31 / Width mm = 20 / Height mm = 9.4 / Warranty = 3 Years
The Rxx-B series are 5W regulated high output voltage isolated DC/DC converters in a DIP24 package. Three adjustable output voltages of 87V (41-120V), 103V (50-135V) or 159V (92-200V) are offered, with nominal input voltage options of 5V, 12V, 15V or 24V. The modules can be cascaded for higher output voltages up to 400VDC. The output is isolated from the input with 3kVDC isolation and the modules can be operated over a -40°C to +85°C ambient temperature range. The Rxx-B series is safety certified with IEC/EN60950-1 certifications (the R24-100B has additionally UL/IEC/EN62368 with CB Report). A three year warranty is offered.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000007