XP Power IF2405S

XP POWER IF2405S1 Watt SIP Single Output DC/DC Converter, Input 24V, Output 5V/200mA
$ 11.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IF2405S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-52.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsNME2415SC
NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
XP PowerIE2405S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IF2405S provided by its distributors.

XP POWER IF2405S1 Watt SIP Single Output DC/DC Converter, Input 24V, Output 5V/200mA
CONVERTER, DC/DC, REG, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma Rohs Compliant: Yes |Xp Power IF2405S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 65 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 4200000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers