XP Power IE2405S

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1: 1, 1 W, 1 Output, 5 V
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE2405S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.24%

CAD Models

Download XP Power IE2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.76
$ 6.94
Stock
60,498
16,258
Authorized Distributors
6
1
Case/Package
SMA
SMA
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
Output Voltage
5 V
5 V
Output Current
200 mA
200 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
3000 Vrms
Efficiency
75 %
75 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMER1S2405SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsCMR118C
DC/DC CONVERTER 5V 0.75W / Module DC-DC 24VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
XP PowerIE0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
XP PowerIE2424S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIL2403S
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid

Descriptions

Descriptions of XP Power IE2405S provided by its distributors.

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
CONVERTER, DC/DC, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 75 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers