Murata Power Solutions NME2415SC

NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
$ 8.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME2415SC.

IHS

Datasheet13 pages4 years ago

Newark

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-29.02%

CAD Models

Download Murata Power Solutions NME2415SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsNMR120C
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMEE1S2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Murata Power SolutionsMEE1S2412SC
MEE1 Series 1 W 24 V Input 12 V Single Output Isolated DC/DC Converter
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3

Descriptions

Descriptions of Murata Power Solutions NME2415SC provided by its distributors.

NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 66 Ma Rohs Compliant: Yes
Murata DCDCConverter, NMEseries, 21.6 → 26.4 V DC input, 15V DC output, 1W
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W 24-15V SIP SINGLE DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
Murata Power Solutions NME2415SC DCDC转换器
CONV DC/DC 1W 24VIN 15V SIP SGL
CONVERTER, DC/DC, SIL, 1W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:15V; Output Current:66mA; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:75%; External Depth:6mm; External Length / Height:10mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:24VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:110mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:1.45W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc