Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEE1S2405SC

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S2405SC.

IHS

Datasheet2 pages3 years ago

Newark

Future Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-56.63%

CAD Models

Download Murata Power Solutions MEE1S2405SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsMER1S2405SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEV1S2405SC
MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3

Descriptions

Descriptions of Murata Power Solutions MEE1S2405SC provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
MEE1 Series 1 W 24 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Isolated DC/DC Converters - Through Hole 1W 24-5V SIP4 1KVDC DC/DC
Murata DCDC Converter, MEE1 Series, 21.6→26.4V In, 5V Out, 1W
DC-DC Regulated Power Supply Module
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
CONVERTER, DC/DC, SIP4, 24-5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:24V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:24V; Input Voltage VDC:24V; Output Current:200mA; Output Voltage:5V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012); Supply Voltage:24V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc