Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMR118C

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMR118C.

IHS

Datasheet12 pages3 years ago

element14 APAC

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-26.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsMEE1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsMER1S2405SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1S2405SC
MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-2424S/P
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2424S/P

Descriptions

Descriptions of Murata Power Solutions NMR118C provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
1W 1 21.6V 26.4V 10% 5V SIP Through hole mounting 19.6mm*6.1mm*9.9mm
Isolated DC/DC Converters - Through Hole 1W 24-5V SIP SINGLE DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
CONV DC/DC 1W 24VIN 5V SIP SGL
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:70%; Input Voltage:24V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:30mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc