XP Power ECL15US05-S

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 45.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL15US05-S.

IHS

Datasheet4 pages2 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
+31.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECL15US12-T
12Vdc 1.25A, Open Frame Power Supply, Chassis, Peak Current, 12 Volts 1.25 Amps
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
XP PowerECL15US15-S
15Vdc 1A, 15 Volt DC Power Supply, Screw Terminal I/O, 15 Volts 1 Amps
XP PowerECL15US12-S
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaDRB15-24-1
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, DIN rail installation compatible
TDK-LambdaHWS15A-5/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 5 V, 3 A

Descriptions

Descriptions of XP Power ECL15US05-S provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 15 W, 5 VDC, 3 A
5Vdc 3A, 5 Volt DC Power Supply, Screw Terminal I/O, 5 Volts 3 Amps
POWER SUPPLY AC-DC 5V 3A 85-264V IN ENCLOSED 15W PANEL ECL SERIES
Switched-Mode Power Supply, Industrial, 15W, 5V, 3A
AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin
PSU, 15W, MINI, SCREW TERMINAL
PSU, SCREW TERMINAL, 15W, 5V; No. of Outputs: 1Outputs; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Ac-Dc Converter, Enclosed, 1 O/P, 15W, 3A, 5V, Screw Terminal; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:3A |Xp Power ECL15US05-S

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL15US05S