Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DPP15-24

AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
$ 60.64
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP15-24.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-30.89%

CAD Models

Download TDK-Lambda DPP15-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-16
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;24V;0.65A;80-370V In;Enclosed;DIN;Commercial;16W;S8JX Series
Power Supply;AC-DC;5V;3A;80-370V In;Enclosed;DIN Rail;Commercial;15W;S8JX Series

Descriptions

Descriptions of TDK-Lambda DPP15-24 provided by its distributors.

AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
DIN Rail Power Supplies 15W 24V 0.63A DIN Rail 115/230VAC
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DIN Rail, AC-DC, 85-264V, 24V 0.63A, 15W
AC/DC Power Supply Single-OUT 24V 0.63A 15W 5-Pin
Ac/dc,sngl-Out,24V,0.63A,15W Rohs Compliant: Yes
DIN Rail Power Supply, 24V, 630mA, 15W, Adjustable
TDK-Lambda DPP15-24 DIN Rail Power Supply 15W 24V
DC Power Supply 15W 0.63A/24VDC
TDK LAMBDA DPP15-24 AC/DC DIN Rail Power Supply, Class II, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 15 W, 24 VDC
PSU, AC/DC, DIN RAIL, 24V, 15W; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 630mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-15-24
  • DPP15-24.
  • DPP15-24..
  • DPP1524