Descriptions of TDK-Lambda HWS15A-5/A provided by its distributors.
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 5 V, 3 A
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
POWER SUPPLY, AC/DC-DC, 5V@3A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 15W, 5V, Option: With cover
AC-DC, Enclosed, 85-265V, 5V 3A, 15W, With cover
TDK-Lambda 15W Switching Power Supply, 5V DC Out, 3A, 1 Output
Switching Power Supplies 5V 3A 15W
AC-DC CONV, 1 O/P, 5V, 3A, 15W
AC-DC Converter, 1 O/P, 5V, 3A, 15W; No. of Outputs:1Outputs; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:3A; Output Voltage Max:6V; Output Voltage Min:4V