TDK-Lambda DRB15-24-1

AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
$ 36.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DRB15-24-1.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-6.73%

CAD Models

Download TDK-Lambda DRB15-24-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
TDK-LambdaDRB50-24-1
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
TDK-LambdaDRB30-24-1
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
XP PowerAFM30US24
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
XP PowerVEF65US24
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 24V2.71A, 90-264V IN, VEF67 SERIES

Descriptions

Descriptions of TDK-Lambda DRB15-24-1 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
AC-DC POWER SUPPLY, 24V, 0.63A, 85-264V, ENCLOSED, INDUSTRIAL, 15W, DRB SERIES
AC/DC Power Supply Single-OUT 24V 0.63A 15.1W
DIN Rail Power Supplies 24Vout 0.63A 15W DIN Rail PS
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, 1-phase
DIN Rail, AC-DC, 85-264V, 24V 0.63A, 15.12W
TDK-Lambda DRB-15-24-1 DIN Rail Power Supply 24-28V 0.63A
Ac/Dc Din Rail Power Supply, Compact, Adjustable, 85 V, 264 V, 15.12 W, 24 V, 630 Ma Rohs Compliant: Yes |Tdk-Lambda DRB-15-24-1
POWER SUPPLY, 15W, 24V, 0.63A; No. of Outputs: 1 Output; Output Power Max: 15.12W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 630mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRB-15-24-1
  • DRB15241