XP Power ECL15US12-T

12Vdc 1.25A, Open Frame Power Supply, Chassis, Peak Current, 12 Volts 1.25 Amps
$ 28.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL15US12-T.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+3.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECL15US15-S
15Vdc 1A, 15 Volt DC Power Supply, Screw Terminal I/O, 15 Volts 1 Amps
XP PowerECL15US09-S
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
XP PowerECL15US05-S
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaHWS15A-15/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 15 V, 1 A
TDK-LambdaDRB15-24-1
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, DIN rail installation compatible

Descriptions

Descriptions of XP Power ECL15US12-T provided by its distributors.

12Vdc 1.25A, Open Frame Power Supply, Chassis, Peak Current, 12 Volts 1.25 Amps
AC-DC Regulated Power Supply Module, 1 Output, 15W
Switched-Mode Power Supply, Industrial 15W 12V 1.25A
XP POWER ECL15US12-T AC/DC Open Frame Power Supply, Ultra Compact, Adjustable, Fixed, 1 Output, 85 V, 264 V, 15 W, 12 V
AC/DC, 15W power supply, open-frame
Psu, 15W, 12V, Mini, Chassis Mount; No. Of Outputs:1 Output; Power Rating (Covection Cooling):15W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Rohs Compliant: Yes |Xp Power ECL15US12-T

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL15US12T