XP Power DNR18US05

Adjustable Output, Universal Input 3A 5V 1 375V 90V~264V(AC) Screw Terminal Block DIN
$ 36.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DNR18US05.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-26.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaDSP30-5
Power Supply, DIN Rail Mount, 5V, 3A, 15W, 90 to 264 VAC, 2.8x3.58x2.19 in.
XP PowerECL15US12-T
12Vdc 1.25A, Open Frame Power Supply, Chassis, Peak Current, 12 Volts 1.25 Amps
XP PowerDNR18US24
Adjustable Output,Universal Input 750mA 24V 1 375V 90V~264V(AC) Fixed DIN
XP PowerDNR18US15
AC-DC Regulated Power Supply Module, 1 Output, 18W
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
TDK-LambdaKMS15-12
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 9-Pin

Descriptions

Descriptions of XP Power DNR18US05 provided by its distributors.

Adjustable Output,Universal Input 3A 5V 1 375V 90V~264V(AC) Screw Terminal Block DIN
AC-DC Regulated Power Supply Module, 1 Output, 18W
POWER SUPPLY AC-DC 5V 3A 90-264V IN ENCLOSED 15W DIN RAIL DNR SERIES
XP POWER DNR18US05 AC/DC DIN Rail Power Supply, Industrial, Fixed, 1 Output, 90 VAC, 264 VAC, 15 W, 5 VDC
AC/DC Power Supply Single-OUT 5V 3A 5-Pin
Pwr Sup, 18 Watt switcher, DIN rail mnt
Psu, Din Rail, 18W, 5V; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5Vdc; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Xp Power DNR18US05
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Voltage Nominal 1 V = 5 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DNR / Efficiency % = 75 / MTBF h = 800000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 88.5 / Width mm = 83 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers