Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DSP30-5

Power Supply, DIN Rail Mount, 5V, 3A, 15W, 90 to 264 VAC, 2.8x3.58x2.19 in.
$ 54.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP30-5.

IHS

Datasheet4 pages3 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+12.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Mean WellDR-30-5
POWER SUPPLY, AC-DC,5V,3A,115-264V IN, ENCLOSED, DIN RAIL, INDUSTRIAL,15W, DR SERIES
TDK-LambdaZWS15B-5
TDK-Lambda 15WSwitch Mode Power Supply, 5V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaKMS15-5
POWER SUPPLY, AC-DC,5V,3A,90-264V IN, ENCLOSED, PCB THRU-HOLE, MEDICAL,15W, KM SERIES
TDK-LambdaHWS15A-5/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 5 V, 3 A
Mean WellPM-15-5
AC to DC Power Supply Enclosed Single Output 5 Volt 3 Amp 15 Watt
Mean WellDR-15-5
DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda DSP30-5 provided by its distributors.

Power Supply, DIN Rail Mount, 5V, 3A, 15W, 90 to 264 VAC, 2.8x3.58x2.19 in.
PSU, DIN RAIL, 5V, 3A, 15W; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5VDC; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3
Switch Mode Power Supply; Output Power:15W; No. of Outputs:1; Output 1 VDC +:5VDC; Output Current 1:3A; Power Supply Mounting:DIN Rail; Leaded Process Compatible:Yes; Mounting Type:DIN Rail; Output Current:3A; Output Power Max:15W RoHS Compliant: Yes
PSU, DIN RAIL, 5V, 3A, 15W; Voltage, output:5V; Current, output:3A; Power rating:15W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:91mm; Width, external:53mm; Depth, external:55.6mm; Current, inrush:50A; Efficiency:80%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:5.5V; Voltage, output min:5V; Voltage, output ripple and noise pk-pk:50mV; Weight:200g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-30-5
  • DSP30-5.
  • DSP305