XP Power DNR18US15

AC-DC Regulated Power Supply Module, 1 Output, 18W
$ 40.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DNR18US15.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerDNR18US24
Adjustable Output,Universal Input 750mA 24V 1 375V 90V~264V(AC) Fixed DIN
XP PowerDNR18US12
Adjustable Output,Universal Input 1.5A 12V 1 375V 90V~264V(AC) Fixed DIN
TDK-LambdaDSP30-5
Power Supply, DIN Rail Mount, 5V, 3A, 15W, 90 to 264 VAC, 2.8x3.58x2.19 in.
XP PowerDNR18US05
Adjustable Output,Universal Input 3A 5V 1 375V 90V~264V(AC) Screw Terminal Block DIN
TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS35-3.3
Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block 99.06mm*81.28mm*35.56mm

Descriptions

Descriptions of XP Power DNR18US15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 18W
POWER SUPPLY AC-DC 15V 1.2A 90-264V IN ENCLOSED 18W DIN RAIL DNR SERIES
XP POWER DNR18US15 AC/DC DIN Rail Power Supply, Industrial, Fixed, 1 Output, 90 VAC, 264 VAC, 18 W, 15 VDC
Pwr Sup, 18 Watt switcher, DIN rail mnt
Ac-Dc Converter, Din Rail, 1 O/P, 18W, 1.2A, 15V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:15Vdc; Output Current - Output 1:1.2A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power DNR18US15
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1.2 / Output Voltage Nominal 1 V = 15 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 18 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DNR / Efficiency % = 77 / MTBF h = 800000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 88.5 / Width mm = 83 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers