XP Power C03

Dc-dc Converter, Thru Hole, DIP, 1W, 300V@3.3MA, 11.5-16V in, C Series
$ 232.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C03.

IHS

Datasheet9 pages3 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerC02N
High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 5 mA
XP PowerC15N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1500V@670A, 11.5-16V IN, C SERIES
XP PowerC10
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 1 mA
Recom PowerR12-150B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 159; mA. Out: 50
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of XP Power C03 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, 300V@3.3MA, 11.5-16V IN, C SERIES
DC-DC CONVERTER, 1 O/P, 300V, 3300UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 300V; Output Current Max: 3.3mA; Polarity: Positive Output; DC / DC Converter Output Type: Fixed,
Dc-Dc Converter, 1 O/P, 300V, 3300Ua; High Voltage Power Supply Type:Regulated; Polarity:Positive Output; Dc/Dc Converter Output Type:Fixed, Adjustable; Power Rating:1W; Output Current Max:3.3Ma; Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power C03
Outputs = 1 / Output Voltage V = 300 / Output Current mA = 3.33 / Input Voltage Min. V = 11.5 / Input Voltage Max. V = 16 / Output Type = Adjustable / Rated Power W = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (%) % = 0.03 / MTBF h = 2600000 / Length mm = 28.1 / Width mm = 35.6 / Height mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C03.