XP Power C10

High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 1 mA
$ 271.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C10.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

CAD Models

Download XP Power C10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerC15N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1500V@670A, 11.5-16V IN, C SERIES
XP PowerC60N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -6000V@166A, 11.5-16V IN, C SERIES
XP PowerC50
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 5000V@200A, 11.5-16V IN, C SERIES
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power C10 provided by its distributors.

High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 1 mA
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 1000V@1MA, 11.5-16V IN, C SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, 1 O/P, 1KV, 1000UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 1kV; Output Current Max: 1mA; Polarity: Positive Output; DC / DC Converter Output Type: Fixed, Adju
1000Vdc 1mA, High Voltage DC/DC Converter
SGL O/P, DC-HV DC PCB MOUNT, 1W, +1kV
DC-DC CONVERTER, 1 O/P, 1KV, 1000UA;

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C10.