Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power C15N

Dc-dc Converter, Thru Hole, DIP, 1W, -1500V@670A, 11.5-16V in, C Series
$ 322.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C15N.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerC10
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 1 mA
XP PowerC10N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1000V@1MA, 11.5-16V IN, C SERIES
XP PowerC12N
High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 1 mA
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power C15N provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1500V@670A, 11.5-16V IN, C SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DCDCConverter, Cseries, 11.5 → 16 V DC input, -1.5kVoutput, 1W
-1500Vdc 0.67mA, High Voltage DC/DC Converter
SGL O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV
DC-DC CONVERTER, 1 O/P, -1.5KV, 670UA;
直流-直流转换器, 1 输出, -1.5KV, 670UA;
DC-DC CONVERTER, 1 O/P, -1.5KV, 670UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: -1.5kV; Output Current Max: 670µA; Polarity: Negative Output; DC / DC Converter Output Type: Fixe

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C15N.