XP Power C02N

High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 5 mA
$ 232.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C02N.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+550%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerC15N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1500V@670A, 11.5-16V IN, C SERIES
XP PowerC10
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 1 mA
XP PowerC02
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 5 mA
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power C02N provided by its distributors.

High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 5 mA
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -200V@5MA, 11.5-16V IN, C SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP Power DC-DC Converter, C Series, In 11.5→16 Vdc, Out -200Vdc, 1W
Module DC-DC 1-OUT 0V to -200V 0.005A 1W 5-Pin
DC-DC CONVERTER, 1 O/P, -200V, 5000UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: -200V; Output Current Max: 5mA; Polarity: Negative Output; DC / DC Converter Output Type: Fixed,
-200Vdc 5mA, High Voltage DC/DC Converter
SGL O/P, DC-HV DC PCB MOUNT, 1W, -200V
Outputs = 1 / Output Voltage V = -200 / Output Current mA = 5 / Input Voltage Min. V = 11.5 / Input Voltage Max. V = 16 / Output Type = Adjustable / Rated Power W = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (%) % = 0.05 / MTBF h = 2600000 / Length mm = 28.1 / Width mm = 35.6 / Height mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C02N.