XMOS XU208-256-TQ64-C10

xCORE-200 XU Series 256 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller - TQFP-64
$ 10.199
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for XMOS XU208-256-TQ64-C10.

Future Electronics

Datasheet76 pages10 years ago
Datasheet79 pages7 years ago
Datasheet78 pages8 years ago
Datasheet76 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.80%

CAD Models

Download XMOS XU208-256-TQ64-C10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320F28035PAGS
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125
Texas InstrumentsTMS320F28032PAGT
C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 64-TQFP -40 to 105
Texas InstrumentsTMS320F28035PAGT
IC MCU 32BIT 128KB FLASH 64TQFP / MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray
PIC24F Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - TQFP-64
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
PIC24F Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - TQFP-64

Descriptions

Descriptions of XMOS XU208-256-TQ64-C10 provided by its distributors.

xCORE-200 XU Series 256 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller - TQFP-64
32 Bit Microcontroller, 8 Core, Programmable High Speed Usb, Xcore, 256 Kb, 64, Tqfp Rohs Compliant: Yes |Xmos XU208-256-TQ64-C10
MCU, 32BIT, XCORE, TQFP-64; Product Range: XU Family XU208 Series Microcontrollers; Architecture: xCORE; No. of Bits: 32bit; CPU Speed: -; Program Memory Size: -; RAM Memory Size: 256KB; N; Available until stocks are exhausted

Manufacturer Aliases

XMOS has several brands around the world that distributors may use as alternate names. XMOS may also be known as the following names:

  • XMOS LIMITED
  • XMOS LTD
  • XMOS Semiconductor