Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28035PAGS

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125
$ 8.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PAGS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet157 pages14 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+237%

CAD Models

Download Texas Instruments TMS320F28035PAGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.804
$ 9.491
$ 9.491
Stock
306,377
488,525
488,525
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
ARM
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
33
33
33
Interface
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP T/R
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
Cortex-M0+, 128KB FLASH,16KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTR711FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTR711FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64

Descriptions

Descriptions of Texas Instruments TMS320F28035PAGS provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125
MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V Automotive 64-Pin TQFP Tray
Other Series 60MHz TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Texas Instruments Piccolo MCU, C28x Core, 64-Pin TQFP, 1 CAN Channel
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP64
IC MCU 32BIT 128KB FLASH 64TQFP C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 60MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
Mcu, 32Bit, C2000, 60Mhz, Tqfp-64; Product Range:Piccolo (C2000) Family Tms320F2803X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:128Kb; Ram Memory Size:20Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28035PAGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28035PAGS .