Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28032PAGT

C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 64-TQFP -40 to 105
$ 5.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28032PAGT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet157 pages14 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
+76.71%

CAD Models

Download Texas Instruments TMS320F28032PAGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.482
$ 5.934
$ 5.934
Stock
426,956
133,778
133,778
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
ARM
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
33
33
33
Interface
CAN, I2C, LIN, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28032PAGT.

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP T/R
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
STMicroelectronicsSTR711FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Descriptions

Descriptions of Texas Instruments TMS320F28032PAGT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 64-TQFP -40 to 105
MCU 32-bit Piccolo F2803x C28x RISC 64KB Flash 1.8V/3.3V 64-Pin TQFP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP64
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 33 1 1.71V,2.97V 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 14x12b 32bit C28x TQFP-64 SMD mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.