Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28035PAGT

IC MCU 32BIT 128KB FLASH 64TQFP / MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray
$ 9.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PAGT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet157 pages14 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

Future Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-34.93%

CAD Models

Download Texas Instruments TMS320F28035PAGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.491
$ 9.205
$ 9.205
Stock
488,526
306,439
306,439
Authorized Distributors
2
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
33
33
33
Interface
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48
ATMEL AT32UC3B1128-AUT 32 Bit Microcontroller, AVR32, 60 MHz, 128 KB, 32 KB, 48 Pins, TQFP
MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 48-Pin TQFP T/R - Tape and Reel
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Descriptions

Descriptions of Texas Instruments TMS320F28035PAGT provided by its distributors.

IC MCU 32BIT 128KB FLASH 64TQFP / MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 105
Microcontrollers (MCU); TMS320F28035PAGT; TEXAS INSTRUMENTS; 60 MHz; 20 kB; 3; 33
TMS320F2803x Series 128 kB FlasH 10 kB RAM 60MHz 32-Bit Microcontroller -TQFP-64
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP64
IC MCU 32BIT 128KB FLASH 64TQFP C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 60MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
MCU 32bit C28x 60MHz 128KB Flash 1.71V~1.995V 1.71V, 2.97V, 1.995V, 3.63V CANbus I2C LINbus SCI SPI UART USART A/D 14x12b Brown-out Detect POR PWM WDT TQFP-64 SMD 1.2mm H
MCU, 32BIT, C2000, 60MHZ, TQFP-64; Product Range: Piccolo (C2000) Family TMS320F2803x Series Microcontrollers; Architecture: C2000; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 33I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.995V; MCU Family: Piccolo (C2000); MCU Series: TMS320F2803x; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: Piccolo - TMS320F280xx; MPU Core Size: 32bit; No. of PWM Channels: 12; No. of Timers: 3; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +105°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 128KB; Supply Voltage Range: 1.71V to 1.995V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28035PAGT .
  • TMS320F28035PAGT.