Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR712FR1T6

ARM7TDMI™ 16/32-BIT Mcu With Flash, Usb, Can, 5 Timers, Adc, 10 Communications Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR712FR1T6.

IHS

Datasheet80 pages13 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Mouser

CAD Models

Download STMicroelectronics STR712FR1T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2004-04-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsSTR711FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
STMicroelectronicsSTR711FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
Texas InstrumentsTMS320F28035PAGS
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
Cortex-M0+, 128KB FLASH,16KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz

Descriptions

Descriptions of STMicroelectronics STR712FR1T6 provided by its distributors.

ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
MCU 32-bit STR7 ARM7TDMI RISC 128KB Flash 3.3V 64-Pin TQFP Tray
STR7 Series 128 kB Flash 32 kB RAM ARM 32-Bit Microcontroller - LQFP-64
32BIT MCU ARM FLASH, SMD, 712FR1T6; Product Range: STR7 ARM7 Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 66MHz; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 32I/O's

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics