XMOS XU208-128-TQ64-C10

xCORE-200 XU Series 128 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller TQFP-64EP
$ 9.951
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for XMOS XU208-128-TQ64-C10.

Newark

Datasheet76 pages10 years ago
Datasheet2 pages10 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+39.44%

CAD Models

Download XMOS XU208-128-TQ64-C10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320F28035PAGS
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 125
Texas InstrumentsTMS320F28035PAGT
IC MCU 32BIT 128KB FLASH 64TQFP / MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray
Texas InstrumentsTMS320F28034PAGT
C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 105
PIC24F Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - TQFP-64
PIC24F Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - TQFP-64
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Descriptions

Descriptions of XMOS XU208-128-TQ64-C10 provided by its distributors.

xCORE-200 XU Series 128 kB RAM 1000 MIPS 8-Core 32-Bit Microcontroller TQFP-64EP
MCU 32-bit xCore RISC 1V 64-Pin TQFP EP
XMOS - XU208-128-TQ64-C10 - MICROCONTROLLER, 8 CORE
MICROCONTROLLER, 8 CORE; Product Range: XU Family XU208 Series Microcontrollers; Architecture: xCORE; No. of Bits: 32bit; CPU Speed: 500MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 33I/O's; Embedded Interface Type: JTAG; Supply Voltage Min: 950mV; Supply Voltage Max: 1.05V; MCU Family: XU; MCU Series: XU208; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

XMOS has several brands around the world that distributors may use as alternate names. XMOS may also be known as the following names:

  • XMOS LIMITED
  • XMOS LTD
  • XMOS Semiconductor