What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS320F28034PAGT

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 105
$ 5.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28034PAGT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet157 pages14 years ago
Datasheet158 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages15 years ago
Datasheet157 pages15 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-59.67%

CAD Models

Download Texas Instruments TMS320F28034PAGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.522
$ 9.43
$ 9.43
Stock
410,315
377,141
377,141
Authorized Distributors
3
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
39
33
33
Interface
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28034PAGT.

Related Parts

ATMEL AT32UC3B1128-AUT 32 Bit Microcontroller, AVR32, 60 MHz, 128 KB, 32 KB, 48 Pins, TQFP
MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 48-Pin TQFP T/R - Tape and Reel
MicrochipATUC128D4-AUT
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Descriptions

Descriptions of Texas Instruments TMS320F28034PAGT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash 64-TQFP -40 to 105
MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V Automotive 64-Pin TQFP Tray
Microcontrollers (MCU); TMS320F28034PAGT; TEXAS INSTRUMENTS; 60 MHz; 10 kB; 3; 39
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP64
MCU, 32BIT, C2000, 60MHZ, TQFP-64; Gamme de produit: Piccolo (C2000) Family TMS320F2803x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 60MHz; Taille de mémoire programme: 64KB;
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 33 1 1.71V,2.97V 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 14x12b 32bit C28x TQFP-64 SMD mount 1.2mm(height)
MCU, 32BIT, C2000, 60MHZ, TQFP-64; Product Range:Piccolo (C2000) Family TMS320F2803x Series Microcontrollers; Architecture:C2000; No. of Bits:32bit; CPU Speed:60MHz; Program Memory Size:64KB; RAM Memory Size:10KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:33I/O's; Embedded Interface Type:ECAN, I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:1.995V; MCU Family:Piccolo (C2000); MCU Series:TMS320F2803x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28034PAGT .
  • TMS320F28034PAGT.