AMD XC3S50-4VQG100I

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50-4VQG100I.

IHS

Datasheet272 pages13 years ago

element14 APAC

Augswan

iiiC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG100C
Fpga, 1280 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-1200ZE-1TG100C
Lattice SemiconductorICE40HX1K-VQ100
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 100-Pin VQFP Tray
Lattice SemiconductorLCMXO2-1200ZE-3TG100I
IC FPGA 79 I/O 100TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 79 65536 1280 100-LQFP

Descriptions

Descriptions of AMD XC3S50-4VQG100I provided by its distributors.

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PQFP100
TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, SPARTAN-3A, 50K GATES, 100VQFP
Programmable Logic Device (CPLD/FPGA)
72Kbit 1728 192 1.14V 1.26V QFP
FPGA, SPARTAN-3A, 50K GATES, 100VQFP; No. of Logic Blocks:192; No. of Gates:50000; No. of Macrocells:1728; Family Type:Spartan-3; No. of Speed Grades:4; Series:Spartan-3; Total RAM Bits:73728; No. of I/O's:63; Clock Management:DLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.75V; Operating Frequency Max:280MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:VQFP; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Frequency:630MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; Logic IC Base Number:3S50; Logic IC Function:FPGA; No. of I/O's:63; Operating Frequency Max:280MHz; Package / Case:VQFP; Programmable Logic Type:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx