AMD XC3S500E-4PQG208C

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
$ 361.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S500E-4PQG208C.

IHS

Datasheet227 pages7 years ago

Augswan

Factory Futures

iiiC

CAD Models

Download AMD XC3S500E-4PQG208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 361.56
$ 457.6
$ 457.6
Stock
523
152,415
152,415
Authorized Distributors
1
1
1
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
1164
1164
1164
Number of Logic Elements/Cells
10476
10476
10476
Number of I/Os
158
158
158
Number of Gates
500000
500000
500000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFECP10E-3QN208C
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-12E-6QN208C
LATTICE SEMICONDUCTOR LFE2-12E-6QN208C FPGA, 12K LUTS, 131 I/O, DSP, 208PQFP
FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of AMD XC3S500E-4PQG208C provided by its distributors.

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
SPARTAN-3E FPGA Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PQFP208
FPGA 1164 CLBS 500000 GATES 572 MHz PQFP208
PQFP-208 Programmable Logic Device (CPLDs/FPGAs) ROHS
360Kbit 10476 1164 1.14V 1.26V PQFP 28mm*28mm*3.7mm
Programmable Logic Device (CPLD/FPGA)
10476LogC 500KSysGa 158I/O PQFP208

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S500E 4PQG208C
  • XC3S500E-4PQG 208C
  • XC3S500E-4PQG208C.
  • XC3S500E4PQG208C