
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 122-1718-ND | 360 | 1 | Tray | ||||||||
| Microchip USA | XC3S500E-4PQG208I | 220 | 20 | Tray | 3d | |||||||
| Worldway Electronics | XC3S500E4PQG208I | 20,650 | 7 | Tray | 3h | |||||||
| Weyland Electronics Group Pte. Ltd. | XC3S500E-4PQG208I | 1,111 | 1 | Tape & Reel | 7h | |||||||
| Win Source | WS-XC3S500E-4PQG208I | 8,800 | 2 | 4h |
Download AMD XC3S500E-4PQG208I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of AMD XC3S500E-4PQG208I provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names: