AMD XC3S400-4PQG208C

FPGA SpartanĀ®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-4PQG208C.

IHS

Datasheet272 pages12 years ago

HQonline

Augswan

iiiC

CAD Models

Download AMD XC3S400-4PQG208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 140.4
Stock
239,713
219,460
Authorized Distributors
0
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
141
141
Number of Gates
400000
400000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP2-8E-7QN208C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-8E-6QN208C
XP2 LFXP2-8 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 435MHz 0.399ns

Descriptions

Descriptions of AMD XC3S400-4PQG208C provided by its distributors.

FPGA SpartanĀ®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
SPARTAN-3 FPGA FAMILY Field Programmable Gate Array, 896 CLBs, 400000 Gates, 630MHz, 8064-Cell, CMOS, PQFP208
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PQFP100
PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
288Kbit 8064 896 1.14V 1.26V PQFP 28mm*28mm*3.7mm
400000 System Gate 1.2 Volt Fpga
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400-4PQG208C.
  • XC3S4004PQG208C