Lattice Semiconductor LFE2-12E-6QN208I

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
$ 52.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12E-6QN208I.

IHS

Datasheet390 pages4 years ago

Augswan

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor LFE2-12E-6QN208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.7
$ 44.9
Stock
115,699
84,394
Authorized Distributors
2
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
1500
1500
Number of Logic Elements/Cells
12000
12000
Number of I/Os
131
131
Number of Gates
-
-
RAM Size
27.6 kB
27.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2-12SE-6QN208C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-12SE-5QN208I
12000 1500 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice SemiconductorLFE2-12SE-5QN208C
ECP2 LFE2-12 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 320MHz 0.358ns
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 657MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Lattice Semiconductor LFE2-12E-6QN208I provided by its distributors.

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
ECP2 Series 12 K LUTs 131 I/O 1.26 V Surface Mount FPGA - PQFP-208
ECP2 LFE2-12 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 357MHz 0.331ns
Latticeecp2 ; 12K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-12E-6QN208I
12000 1500 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 1500 CLBS, 357MHz, 12000-Cell, PQFP208
Field Programmable Gate Arrays - FPGAs 12K LUTs 131 I/O DSP 1.2V -6 Spd I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors