Lattice Semiconductor LFXP6E-5QN208C

FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP6E-5QN208C.

IHS

Datasheet397 pages14 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Lattice Semiconductor LFXP6E-5QN208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-25
LTD Date2016-12-31

Related Parts

Lattice SemiconductorLFXP3E-5QN208C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFEC3E-3QN208C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP3C-3Q208C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LFXP6E-5QN208C provided by its distributors.

FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Field Programmable Gate Array, 720 CLBs, 375MHz, 720-Cell, CMOS, PQFP208
Complex Programmable Logic Devices - CPLDs 5.8K LUTs 142 IO 1.2 V -5 Spd
FPGA, 1.2V FLASH, INSTANT ON, SMD; Programmable Logic Type:FPGA; Logic IC Function:Programmable FPGA; Logic IC Base Number:6E; No of I/O Lines:142; No. of Macrocells:3000; Frequency:400MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, LVDS, Bus-LVDS, LVPECL, RSDS; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:PQFP; Operating Temperature Range:0°C to +85°C; Base Number:6; No. of Pins:208; Supply Voltage:1.8V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP6E5QN208C