Xilinx XC3S2000-5FG456C

FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC3S2000-5FG456C.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

CAD Models

Download Xilinx XC3S2000-5FG456C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 201.07
Stock
142,579
71,419
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
456
Number of Logic Blocks (LABs)
5120
5120
Number of Logic Elements/Cells
46080
46080
Number of I/Os
-
333
Number of Gates
2e+06
2e+06
RAM Size
90 kB
90 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-17

Related Parts

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 770MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX15BF14C8N
RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
Lattice SemiconductorLFE3-17EA-8FN484I
ECP3 Series 17 K LUTs 222 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
Lattice SemiconductorLFXP2-40E-6FN484C
Field Programmable Gate Array, 5000 CLBS, 435MHz, 40000-Cell, CMOS, PBGA484

Descriptions

Descriptions of Xilinx XC3S2000-5FG456C provided by its distributors.

FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA
Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 725MHz, 46080-Cell, CMOS, PBGA456
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA900
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 23 X 23 MM, FBGA-456

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S20005FG456C