Lattice Semiconductor LFXP2-40E-6FN484C

Field Programmable Gate Array, 5000 CLBS, 435MHz, 40000-Cell, CMOS, PBGA484
$ 185.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-40E-6FN484C.

IHS

Datasheet102 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFXP2-40E-6FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 185.96
$ 230.5
Stock
120,040
72,837
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
5000
5000
Number of Logic Elements/Cells
40000
40000
Number of I/Os
363
363
Number of Gates
-
-
RAM Size
110.6 kB
110.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFXP2-30E-7FN484C
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP2-30E-6FN484C
IC FPGA 363 I/O 484FBGA / XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA
Lattice SemiconductorLFXP2-30E-5FN484I
IC FPGA 363 I/O 484FBGA / XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA
FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-40E-6FN484C provided by its distributors.

Field Programmable Gate Array, 5000 CLBS, 435MHz, 40000-Cell, CMOS, PBGA484
Latticexp2 ; 39.7K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-40E-6FN484C
XP2 LFXP2-40 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 435MHz 0.399ns
Programmable Logic Device (CPLD/FPGA)
40K LUTs 363 I/O Instant-on DSP 1.2V -6 Speed

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors