Intel / Altera EP4CGX15BF14C8N

RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
$ 36.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX15BF14C8N.

IHS

Datasheet44 pages19 years ago

Upverter

element14

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-65.54%

CAD Models

Download Intel / Altera EP4CGX15BF14C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.45
$ 53.28
$ 53.28
Stock
256,219
174,569
174,569
Authorized Distributors
3
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
169
169
169
Number of Logic Blocks (LABs)
900
900
900
Number of Logic Elements/Cells
14400
14400
14400
Number of I/Os
72
72
72
Number of Gates
-
-
-
RAM Size
67.5 kB
67.5 kB
67.5 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MicrochipA3P250-FG144I
FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC®3 Family 250K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX15BF14C8N provided by its distributors.

RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
FPGACyclone® IV GX Family 14400Cells 60nm Technology 1.2V 169-Pin FBGA Tray
FPGA, CYCLONE IV, 15K, 2 TRX, 169FBGA; No. of Logic Blocks: -; No. of Macrocells: 14400; FPGA Family: Cyclone IV; Logic Case Style: BGA; No. of Pins: 169Pins; No. of Speed Grades: 8; Total RAM Bits: 540Kbit; No. of I/O's: 72I/O'

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED