AMD XC6SLX25T-2FGG484C

FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 113.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX25T-2FGG484C.

IHS

Datasheet11 pages18 years ago

Farnell

Factory Futures

Augswan

element14 APAC

Inventory History

3 month trend:
+3.80%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE3-17EA-8FN484I
ECP3 Series 17 K LUTs 222 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
Lattice SemiconductorLFE3-17EA-8FN484C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-17EA-6FN484I
FPGA LatticeECP3EA Family 17000 Cells 65nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC6SLX25T-2FGG484C provided by its distributors.

FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 250 Max User I/O, Speed Grade-2, Logic Cells 24051, FGG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA484
FPGA, SPARTAN-6, 250 I/O, FBGA-484; No. of Logic Blocks:3758; No. of Macrocells:24051Macrocells; FPGA Family:Spartan-6; Logic Case Style:FBGA; No. of Pins:484Pins; No. of Speed Grades:2; Total RAM Bits:936Kbit; No. of I/O s:250I/O s RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX25T 2FGG484C
  • XC6SLX25T-2FGG484C.
  • XC6SLX25T2FGG484C