Xilinx XC2VP30-5FGG676I

FPGA Virtex-II Pro Family 30816 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP30-5FGG676I.

IHS

Datasheet432 pages14 years ago

CAD Models

Download Xilinx XC2VP30-5FGG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 566.469
Stock
83,828
241,227
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
676
676
Number of Logic Blocks (LABs)
3424
3424
Number of Logic Elements/Cells
30816
30816
Number of I/Os
416
416
Number of Gates
-
-
RAM Size
306 kB
306 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 30816 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 30816 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 30816 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Lattice SemiconductorLFE2M35E-5FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP1SGX25CF672C7
STRATIX GX FPGA FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672
Intel / AlteraEP1SGX25CF672C7N
FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA

Descriptions

Descriptions of Xilinx XC2VP30-5FGG676I provided by its distributors.

FPGA Virtex-II Pro Family 30816 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Field Programmable Gate Array, 3424 CLBs, 1200MHz, 30816-Cell, CMOS, PBGA1152
IC FPGA 416 I/O 676FBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE