Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1SGX25CF672C7N

FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA
$ 381.19
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX25CF672C7N.

IHS

Datasheet279 pages21 years ago

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1SGX25CF672C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 381.19
$ 419.305
Stock
178,747
185,568
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
2852
2852
Number of Logic Elements/Cells
25660
25660
Number of I/Os
455
455
Number of Gates
-
-
RAM Size
-
237.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP1SGX25DF672C7
FPGA Stratix® GXFamily 25660Cells 4385.97MHz 1.5V 672-Pin FC-FBGA Tray
Intel / AlteraEP1SGX25DF672C7N
FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Virtex-II Pro Family 20880 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 20880 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1SGX25CF672C7N provided by its distributors.

FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA
STRATIX GX FPGA FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672
ALTERA - EP1SGX25CF672C7N - FPGA, STRATIX GX, 25K ELEMENTS, FBGA672
CMOS RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 1.51.5/3.3V 3.5mm
; Logic Type:EP1SGX25C; Logic Base Number:1; No. of I/O Pins:455; Termination Type:SMD; Package/Case:672-FBGA; No. of Pins:672; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED