Intel / Altera EP1SGX25CF672C7

STRATIX GX FPGA FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672
$ 419.305
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX25CF672C7.

IHS

Datasheet279 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1SGX25CF672C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 419.305
$ 381.19
Stock
205,441
162,470
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
2852
2852
Number of Logic Elements/Cells
25660
25660
Number of I/Os
455
455
Number of Gates
-
-
RAM Size
237.4 kB
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1SGX25DF672C7N
FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA
Intel / AlteraEP1SGX25DF672C7
FPGA Stratix® GXFamily 25660Cells 4385.97MHz 1.5V 672-Pin FC-FBGA Tray
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Rochester ElectronicsEP20K600EBC652-1
FPGA APEX 20K Family 600K Gates 24320 Cells 250MHz CMOS Technology 1.8V 652-Pin BGA
FPGA Virtex-II Pro Family 20880 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 20880 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1SGX25CF672C7 provided by its distributors.

STRATIX GX FPGA FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672
FPGA Stratix® GX Family 25660Cells 4385.97MHz 130nm Technology 1.5V 672-Pin FC-FBGA
IC FPGA 455 I/O 672FBGA / Stratix® GX Field Programmable Gate Array (FPGA) IC 455 672-BBGA, FCBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED