Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFE2M35E-5FN484I

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
$ 142.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-5FN484I.

IHS

Datasheet390 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor LFE2M35E-5FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 142.703
$ 120.195
Stock
111,135
135,806
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
4250
4250
Number of Logic Elements/Cells
35000
35000
Number of I/Os
303
303
Number of Gates
-
-
RAM Size
262.6 kB
262.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
Lattice SemiconductorLFE3-35EA-7LFN484C
IC FPGA 295 I/O 484FBGA ECP3 Field Programmable Gate Array (FPGA) IC 295 1358848 33000 484-BBGA
Lattice SemiconductorLFXP2-40E-7F484C
IC FPGA 363 I/O 484FBGA XP2 Field Programmable Gate Array (FPGA) IC 363 906240 40000 484-BBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-5FN484I provided by its distributors.

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
ECP2M Series 34 K LUTs 303 I/O 1.26 V Surface Mount FPGA - FPBGA-484
IC FPGA 303 I/O 484FBGA ECP2M Field Programmable Gate Array (FPGA) IC 303 2151424 34000 484-BBGA
Field Programmable Gate Array, 4250 CLBS, 311MHz, 35000-Cell, PBGA484
Field Programmable Gate Arrays - FPGAs 34K LUTs SERDES MEM DSP 1.2V -5 Spd I
Latticeecp2M; |Lattice Semiconductor LFE2M35E-5FN484I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M35E5FN484I