AMD XC2VP30-5FG676I

FPGA Virtex-II Pro Family 30816 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2VP30-5FG676I.

IHS

Datasheet432 pages14 years ago

iiiC

CAD Models

Download AMD XC2VP30-5FG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 566.469
Stock
185,456
241,227
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
676
676
Number of Logic Blocks (LABs)
3424
3424
Number of Logic Elements/Cells
30816
30816
Number of I/Os
416
416
Number of Gates
-
-
RAM Size
306 kB
306 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 30816 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 30816 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
FPGA Virtex-II Pro Family 30816 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Lattice SemiconductorLFE2M35E-5FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP1SGX25CF672C7
STRATIX GX FPGA FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672
Intel / AlteraEP1SGX25CF672C7N
FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 672-Pin FC-FBGA

Descriptions

Descriptions of AMD XC2VP30-5FG676I provided by its distributors.

FPGA Virtex-II Pro Family 30816 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 676-Pin FBGA
Field Programmable Gate Array, 3424 CLBs, 1200MHz, 30816-Cell, CMOS, PBGA896
IC FPGA 416 I/O 676FCBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP305FG676I