Xicor X9315TSI-2.7

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% 85C 4.9mm 100000Ohm
$ 1.913
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9315TSI-2.7.

IHS

Datasheet21 pages21 years ago
Datasheet13 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xicor X9315TSI-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.913
$ 0.932
Stock
84,234
64,450
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
-
-
Resistance
100 kΩ
100 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
RenesasX9C104SZ
Non Volatile Digital Potentiometer, 100 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
Non-RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 100kOhm 2MHz
RenesasX9269TS24
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 15.4mm 100kOhm

Descriptions

Descriptions of Xicor X9315TSI-2.7 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% 85C 4.9mm 100000Ohm
Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
IC DIGITAL POT 100K 32TP 8SOIC
IC DGTL POT 100KOHM 32TAP 8SOIC

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9315TSI2.7