What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9269TS24

Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 15.4mm 100kOhm

$ 2.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9269TS24.

IHS

Datasheet24 pages21 years ago
Datasheet25 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9269TS24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.65
$ 9.475
Stock
61,143
84,962
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
-
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Non-RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 100kOhm 2MHz
Quad 100K Digital Potentiometer Increment/decrement Control Interface 256 Positions PDSO24
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 70C 15.4mm 100000Ohm
MicrochipMCP41100-E/SN
Digital Pot, 256 steps, SPI, 100kohms, single channel; 8-SOIC
MicrochipMCP42100-E/SL
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9269TS24 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 15.4mm 100kOhm
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC W
The X9269 integrates 2 digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled poten tiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the2-Wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register(WCR) and a four nonvolatile Data Registers that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Poweruprecalls the contents of the default Data Register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M