onsemi CAT5114VI-00-GT3

Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5114VI-00-GT3.

IHS

Datasheet15 pages4 years ago
Datasheet15 pages18 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download onsemi CAT5114VI-00-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-08
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer 100POS 100KOhm Single 8-Pin SOIC N Rail
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5114VI-00-GT3 provided by its distributors.

Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
CAT5114 Series 32 Tap Serial 100 kOhm Non-Volatile SMT Digital POT - SOIC-8
Digital Potentiometer (POT), 32-Tap 100 kΩ
DPOT, PROGRAM, 32TAP, 100KHM, 8SOIC; End To End Resistance:100kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Range:2.5V to 6V; Potentiometer IC Case Style:SOIC; No. of Pins:8; No. of Steps:32; Control Interface:Serial; No. of Pots:Single; Memory Type:EEPROM; Temperature Coefficient:± 300ppm/°C; Operating Temperature Range:-40°C to +85°C; Base Number:5114; Interface Type:Up / Down; No. of Positions:32; Package / Case:SOIC; Resistance Range Type:Linear; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5114VI00GT3