Wurth Elektronik 875115352003

WCAP-PSHP Aluminum Polymer Capacitors
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875115352003.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 875115352003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875115457008
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875075355003
WCAP-PSLC Aluminum Polymer Capacitors
KYOCERA AVXRPS1C271MCN1GS
NICHICON RPS1C271MCN1GS ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 20%, 16V, SMD
Panasonic16SVPG270M
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5800mA 5000h 105C T/R
PCJ Series 270 uF 16 V 105 °C Ø 8 x 12 mm SMT Organic Conductive Polymer Cap
KYOCERA AVXPCG1C271MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141

Descriptions

Descriptions of Wurth Elektronik 875115352003 provided by its distributors.

WCAP-PSHP Aluminum Polymer Capacitors
270¦ÌF 16V ¡À20% 11m¦¸ 2000h@ 105¡ãC 240mA@ 120Hz,4.8A@ 100kHz SMD,8X7.7MM 8.3mm*8.3mm*8.7mm
CAP ALUM POLY 270UF 20% 16V SMD
Radial Can - SMD WCAP-PSHP 16V 270muF ±20% 0.315Dia 8.00mm
Cap, 270Μf, 16V, 20%; Capacitance:270Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pshp Series; Esr:0.011Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875115352003

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)