Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCG1C271MCL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount,...
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG1C271MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX PCG1C271MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 1.515
Stock
72,572
46,968
Authorized Distributors
3
4
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
24 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
165 mA
3.2 A
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wurth Elektronik875115457008
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875115352003
WCAP-PSHP Aluminum Polymer Capacitors
PCJ Series 270 uF 16 V 105 °C Ø 8 x 12 mm SMT Organic Conductive Polymer Cap
United Chemi-ConHHXB160ARA271MHA0G
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 10mm) SMD 0.022 Ohm 2500mA 5000h 105C Automotive T/R
Wurth Elektronik875075355003
WCAP-PSLC Aluminum Polymer Capacitors
United Chemi-ConHHXA160ARA271MHA0G
Cap Aluminum Polymer Hybrid 270uF 16VDC 20% (8 X 10mm) SMD 0.022 Ohm 1700mA 4000h 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX PCG1C271MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
Polymer Aluminum SMD Capacitors 16V 270uF 105 C SMD Low ESR
CG Series Ø 10 x 8 mm 16 V 270 uF SMT Organic Conductive Polymer Capacitor
CAPACITOR, 270UF, 16V; Application:Low ESR; Capacitance:270µF; Tolerance, Capacitance:± 20%; Series:PCG; Voltage, Rating:16V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:25mohm; Case Style:Radial; External Length / Height:8mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:3300mA; External Depth:10.3mm; Leakage Current:864µA; Operating Lifetime:2000h; Width, External:10.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX