Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX RPS1C271MCN1GS

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.7mm) SMD 0.014 Ohm 4400mA 2000h 105C T/R
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPS1C271MCN1GS.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX RPS1C271MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.615
Stock
75,212
36,405
Authorized Distributors
5
2
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
10 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
440 mA
4.7 A
Height - Seated (Max)
11.9888 mm
11.7094 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PCJ Series 270 uF 16 V 105 °C Ø 8 x 12 mm SMT Organic Conductive Polymer Cap
United Chemi-ConAPXA100ARA271MHC0G
Cap Aluminum Polymer 270uF 10V 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
Wurth Elektronik875115457008
WCAP-PSHP Aluminum Polymer Capacitors
Al Electrolytic Cap 270μF 6.3V ±20% 14mΩ 2000h@105°C 3.47A@100kHz SMD 6.6mm × 6.6mm × 8mm
Wurth Elektronik875075155003
WCAP-PSLC Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX RPS1C271MCN1GS provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.7mm) SMD 0.014 Ohm 4400mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
270μF 16V ±20% 14mΩ 2000h@ 105°C 440mA@ 120Hz,4.4A@ 100kHz SMD SMD mount 8.3mm*8.3mm*12mm
16V 270uF Polymer 卤20% 14m惟 440mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 270Uf, 16V, Radial; |Nichicon RPS1C271MCN1GS
CAP ALUM POLY 270UF 20% 16V SMD
Radial Can - SMD FPCAP RPS 16V 270muF ±20% 0.315Dia 8.00mm
Capacitor, ALUM ELECT, 270UF, 20%, 16V, SMD; Product Range:Nichicon RPS1C271MCN1GS - PS Series; Capacitance:270µF; AE Capacitor Case:Radial Can
Standard Chip Type, 270 μF, RoHS
Nichicon SCT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX