Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCJ1C271MCL1GS

PCJ Series 270 uF 16 V 105 °C Ø 8 x 12 mm SMT Organic Conductive Polymer Cap
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ1C271MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PCJ1C271MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 1.243
Stock
30,430
43,291
Authorized Distributors
6
3
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
26 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
4.07 A
2.3 A
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wurth Elektronik875115457008
WCAP-PSHP Aluminum Polymer Capacitors
KYOCERA AVXRPS1C271MCN1GS
NICHICON RPS1C271MCN1GS ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 20%, 16V, SMD
Wurth Elektronik875075355003
WCAP-PSLC Aluminum Polymer Capacitors
Wurth Elektronik875115352003
WCAP-PSHP Aluminum Polymer Capacitors
KYOCERA AVXPCG1C271MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 4141
KYOCERA AVXPCV1D271MCL1GS
Al Electrolytic Cap 270μF 20V ±20% 27mΩ 3000h@105°C 2.3A@100kHz SMD 10.3mm × 10.3mm × 10mm

Descriptions

Descriptions of Nichicon PCJ1C271MCL1GS provided by its distributors.

PCJ Series 270 uF 16 V 105 °C Ø 8 x 12 mm SMT Organic Conductive Polymer Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.016 Ohm 4.07A 2000h 105C T/R Automotive AEC-Q200
270μF 16V ±20% 16mΩ 2000h@ 105°C 4.07A@ 100 kHz SMD SMD mount 8.3mm*8.3mm*12mm
Aluminum Organic Polymer Capacitors 270uF 16V 20%
CAP ALUM POLYMER 270UF 16VDC 20% SMD
Radial Can - SMD PCJ 16V 270muF ±20% 0.315Dia 8.00mm
Low ESR, Higher Capacitance Chip Type, 270 μF, RoHS
Nichicon SCT
Polymer/ Tp&reel |Nichicon PCJ1C271MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL