Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SVPG270M

Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5800mA 5000h 105C T/R
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPG270M.

element14 APAC

Datasheet1 page10 years ago

IHS

Upverter

Newark

Farnell

Inventory History

3 month trend:
+1669%

CAD Models

Download Panasonic 16SVPG270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik875075155003
WCAP-PSLC Aluminum Polymer Capacitors
United Chemi-ConHHXB160ARA271MHA0G
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 10mm) SMD 0.022 Ohm 2500mA 5000h 105C Automotive T/R
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 7mm) SMD 0.022 Ohm 3200mA 5000h 105C Automotive T/R
Panasonic4SVPS270M
Cap Aluminum Polymer 270uF 4VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 5000h 105C T/R
United Chemi-ConHHXB350ARA271MJA0G
270μF 35V ±20% 20mΩ 5000h@105°C 2.5A@100kHz Al Electrolytic Cap SMD 10.3mm × 10.3mm × 10.3mm
Wurth Elektronik875115352003
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 16SVPG270M provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5800mA 5000h 105C T/R
Cap Aluminum 270uF 16V 20% (6.3 X 9.9mm) Cylindrical 0.08 Ohm 5800mA 5000 hr 105°C T/R
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 270 uF, 16 V, Radial Can - SMD, 8000 uohm
SVP Series 16 V 270 uF 6.3 x 10 mm Polymer Aluminum Electrolytic Capacitor
Panasonic 16SVPG270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626
Cap Ta Polymer 47Uf 16Vdc 8Mohm 6.3 Mm X 10Mm Rohs Compliant: Yes
CAP, ALU POLYMER, 270UF, 16V, RAD CAN; Capacitance: 270µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPG Series; ESR: 0.008ohm; Lifetime @ Temperature: 5000 hours @ 105°C
Capacitance uF = 270 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 8 / Leakage Current uA = 864 / Ripple Current A = 5.8 / Series = SVPG / Diameter mm = 6.3 / Length mm = 9.9 / Width mm = 6.6 / Height mm = 6.6

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPG270M.