Wurth Elektronik 875075561009

WCAP-PSLC Aluminum Polymer Capacitors
$ 1.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075561009.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+78.90%

CAD Models

Download Wurth Elektronik 875075561009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875115352003
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXA100ARA271MHC0G
Cap Aluminum Polymer 270uF 10V 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 2000h 105°C T/R
PCJ Series 270 uF 16 V 105 °C Ø 8 x 12 mm SMT Organic Conductive Polymer Cap
Wurth Elektronik875115457008
WCAP-PSHP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
KYOCERA AVXRPS1C271MCN1GS
NICHICON RPS1C271MCN1GS ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 20%, 16V, SMD

Descriptions

Descriptions of Wurth Elektronik 875075561009 provided by its distributors.

WCAP-PSLC Aluminum Polymer Capacitors
CAP, 270UF, 25V, ALU ELEC SMD, POLYMER;
CAP ALUM POLY 270UF 20% 25V SMD
270¦ÌF 25V ¡À20% 15m¦¸ 2000h@ 105¡ãC 240mA@ 120Hz,4.8A@ 100kHz SMD,10X12.4MM 10.3mm*10.3mm*12.4mm
Radial Can - SMD WCAP-PSLC 25V 270muF ±20% 0.394Dia 10.00mm
Alu Poly Cap, 270Uf, 25V, 4.8A, Smd; Capacitance:270Μf; Voltage(Dc):25V; Capacitor Case/Package:Radial Can - Smd; Esr:0.015Mohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Würth Elektronik 875075561009

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 875075561009.